Reference Only

515-1049-1500F

New Product
LED Light Pipes LPRA.140"Dia x1.500"Lg SGL.

Manufacturer:

Mfr Part:
515-1049-1500F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductFlexible Light Pipes
Mounting StylePCB Mount
OrientationRight Angle
MaterialPolycarbonate (PC)
Series515-1049
PackagingBulk
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.732$878.40
$0.725$1,885.00
$0.691$3,455.00
$0.666$6,660.00
Need more?