Reference Only
515-1043F
LED Light Pipes LIGHT PIPE 6 ELEMENT LOWER.
Datasheet
515-1043F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 6 Element | |
| Body Shape | Rectangular | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,350 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.616 | $831.60 | |
| $0.607 | $1,517.50 | |
| $0.599 | $2,995.00 | |
| $0.588 | $5,880.00 |
Need more?