Reference Only
515-1042F
LED Light Pipes LIGHT PIPE 6 ELEMENT UPPER.
Datasheet
515-1042F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 6 Element | |
| Color | Clear | |
| Mounting Style | Panel Mount | |
| Orientation | Vertical | |
| LED Size | 4.8 mm x 6.35 mm | |
| Body Shape | Rectangular | |
| Body Length | 42.67 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Dimensions | 42.67 mm x 60.96 mm x 10.96 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,310 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.627 | $821.37 | |
| $0.611 | $1,527.50 | |
| $0.589 | $2,945.00 | |
| $0.586 | $5,860.00 |
Need more?