Reference Only
515-1004F
LED Light Pipes LIGHT PIPE SINGLE EL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 1 Element | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Orientation | Right Angle | |
| LED Size | 2.5 mm x 5 mm | |
| Body Shape | Rectangular | |
| Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Dimensions | 2.5 mm x 5 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001909000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.449 | $853.10 | |
| $0.421 | $2,105.00 | |
| $0.404 | $4,040.00 | |
| $0.385 | $9,625.00 |
Need more?