Reference Only
515-0004F
Obsolete
LED Mounting Hardware INDICATOR ACCESSORY
Datasheet
515-0004F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Mounting Hardware | |
| Product | LED Mounting Clips | |
| LED Size | 5 mm | |
| Color | Black | |
| Body Length | 6.73 mm | |
| Panel Thickness Dimension | 2.78 mm | |
| Packaging | Bulk | |
| Body Shape | Cylindrical | |
| Mounting Style | Snap-In | |
| Outside Diameter | 8.08 mm | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Non Water Resistant |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?