Reference Only

507-5822-0747-600F

Panel Mount Indicators - Neon & Incandescent INCAND DATALITE.

Manufacturer:

Mfr Part:
507-5822-0747-600F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeIncandescent
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
ProductDatalamps
SubcategoryLamps (Non-LED)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 115 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.39$504.85
$3.99$1,995.00
$3.83$3,830.00
$3.72$9,300.00
Need more?
Contact Us