Reference Only
507-5062-3734-500F
LED Panel Mount Indicators BLU LED DATALITE STOVE 3V.
Datasheet
507-5062-3734-500F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | LED Panel Mount Indicators | |
| Lens Shape | Stovepipe | |
| Packaging | Bulk | |
| Lens Color | Blue | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.86 | $970.20 | |
| $12.28 | $1,228.00 |
Need more?