Reference Only
507-5062-3334-500F
LED Panel Mount Indicators DATALITE BLUE 3VDC.
Datasheet
507-5062-3334-500F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | LED Panel Mount Indicators | |
| Mounting Hole Size | 3/8 in | |
| Mounting Style | Panel Mount | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Lens Color | Blue | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.79 | $1,039.50 | |
| $17.78 | $1,778.00 |
Need more?