Reference Only

507-4761-3731-500F

LED Panel Mount Indicators LED DATALITE.

Manufacturer:

Mfr Part:
507-4761-3731-500F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductLED Panel Mount Indicators
Mounting Hole Size3/8 in
Mounting StylePanel Mount
Lens ShapeStovepipe
PackagingBulk
Lens ColorRed
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 155 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.42$840.10
$5.17$2,585.00
$5.02$5,020.00
Need more?