Reference Only
507-4537-1431-640F
Panel Mount Indicators - Neon & Incandescent NEON DATALITE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Neon | |
| Mounting Style | Panel Mount | |
| Current Rating | 300 uA | |
| Length | 32.13 mm | |
| Lens Color | Red | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Neon Panel Mount Indicators | |
| Series | 507 | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 115 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.04 | $924.60 | |
| $7.96 | $3,980.00 | |
| $7.75 | $7,750.00 |
Need more?