Reference Only

507-4537-0933-640F

Panel Mount Indicators - Neon & Incandescent Amber Stovepipe Lens Built-in 56K resist.

Manufacturer:

Mfr Part:
507-4537-0933-640F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeNeon
Mounting StylePanel Mount
Current Rating300 uA
Length32.13 mm
Lens ColorAmber
Lens ShapeStovepipe
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
ProductNeon Panel Mount Indicators
Series507
SubcategoryLamps (Non-LED)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 115 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.35$845.25
$7.29$3,645.00
Need more?