Reference Only
507-3914-1472-600F
Panel Mount Indicators - Neon & Incandescent INCAND DATALITE.
Datasheet
507-3914-1472-600F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Incandescent | |
| Mounting Style | Panel Mount | |
| Current Rating | 80 mA | |
| Length | 28.96 mm | |
| Lens Color | Green | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Incandescent Panel Mount Indicators | |
| Series | 507 | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | 50739141472600F MS18235-2GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 165 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.20 | $858.00 | |
| $4.33 | $2,165.00 |
Need more?