Reference Only
507-3907-1432-600F
Panel Mount Indicators - Neon & Incandescent INCAND DATALITE.
Datasheet
507-3907-1432-600F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Incandescent | |
| Lens Shape | Cylindrical | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Datalamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 415 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $954.50 | |
| $2.02 | $1,010.00 | |
| $1.93 | $1,930.00 | |
| $1.85 | $4,625.00 | |
| $1.77 | $8,850.00 |
Need more?