
4LS5K-5MIA
Image Sensors
Datasheet
4LS5K-5MIA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Color Sensing | Monochrome | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 85 C | |
| Pixel Size - W x H | 5.6 um x 5.6 um | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Image Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.4 V | |
| Supply Voltage - Min | 3.2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?