Reference Only
4788PA22101800
EMI Gaskets, Sheets, Absorbers & Shielding LAIRD TECHNOLOGIES,EMI.
Datasheet
4788PA22101800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Type | Fabric Over Foam Profile | |
| Mounting Style | Adhesive PSA | |
| Length | 18 in | |
| Width | 0.25 in | |
| Thickness | 0.125 in | |
| Series | 221 | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $1,139.60 | |
| $3.71 | $1,855.00 | |
| $3.70 | $3,700.00 | |
| $3.61 | $9,025.00 |
Need more?