Reference Only

46X7503020.NN00

EMI Gaskets, Sheets, Absorbers & Shielding 0.08mm x 30mm x 20m.

Manufacturer:

Mfr Part:
46X7503020.NN00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Gaskets
Mounting StyleAdhesive PSA
Length20 m
Width30 mm
Thickness0.08 mm
PackagingRoll
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.98$1,105.86
$139.03$1,390.30
$123.56$3,089.00
Need more?