Reference Only
4572AB01K09600
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,NRS,NF,V0 .015x.394x96.000in.
Datasheet
4572AB01K09600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Fabric Over Foam Profile | |
| Mounting Style | Adhesive | |
| Length | 96 in | |
| Width | 0.394 in | |
| Thickness | 0.015 in | |
| Series | Rectangle Shaped | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric-Over-Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 53 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.34 | $1,661.02 | |
| $29.87 | $2,987.00 |
Need more?