Reference Only

4357PA51H01800

EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,PU,V0 .080x.394x18.000in.

Manufacturer:

Mfr Part:
4357PA51H01800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFoam
TypeFabric Over Foam Gaskets
Mounting StyleAdhesive PSA
Length18 in
Width0.394 in
Thickness0.08 in
Series51H
PackagingBulk
SubcategoryEMI/RFI
TradenameFabric-Over-Foam

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.30$1,764.00
$5.89$2,945.00
$5.40$5,400.00
Need more?