Reference Only

4223AB51K01800

EMI Gaskets, Sheets, Absorbers & Shielding .

Manufacturer:

Mfr Part:
4223AB51K01800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFoam
TypeFabric Over Foam Profile
Mounting StyleAdhesive PSA
Length18 in
Width0.157 in
Thickness0.04 in
Series51K
PackagingBulk
SubcategoryEMI/RFI
TradenameFabric over Foam

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.65$1,302.00
$4.24$2,120.00
Need more?