Reference Only
4176PA51H01800
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,PU,V0 .394x.787x18.000in.
Datasheet
4176PA51H01800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Type | Fabric Over Foam Gaskets | |
| Mounting Style | Adhesive PSA | |
| Length | 18 in | |
| Width | 0.787 in | |
| Thickness | 0.394 in | |
| Series | 51H | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric-Over-Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?