Reference Only
4106
EMI Gaskets, Sheets, Absorbers & Shielding RF Foam 4000,A0 BB,RFRET.5x24x24.
Datasheet
4106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product | Absorbers | |
| Length | 12 in | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Subcategory | EMI/RFI | |
| Thickness | 0.5 in | |
| Type | RF Microwave Absorber | |
| Width | 12 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.13 | $732.52 | |
| $155.73 | $1,868.76 | |
| $149.32 | $4,180.96 |
Need more?