Reference Only
4049AB51K01500
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,NRS,PU,V0,Sq .250x.250x15.000in.
Datasheet
4049AB51K01500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 15 in | |
| Mounting Style | Adhesive PSA | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Series | 51K | |
| Subcategory | EMI/RFI | |
| Thickness | 0.25 in | |
| Tradename | Fabric over Foam | |
| Type | Fabric Over Foam Profile | |
| Width | 0.25 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 336 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $1,478.40 | |
| $4.27 | $2,135.00 | |
| $4.18 | $4,180.00 |
Need more?