Reference Only
4001
EMI Gaskets, Sheets, Absorbers & Shielding RFRET 0.5x24x24in.
Datasheet
4001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product | Absorbers | |
| Length | 609.6 mm | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Series | RF-RET | |
| Subcategory | EMI/RFI | |
| Thickness | 12.7 mm | |
| Tradename | Eccosorb | |
| Type | RF Microwave Absorber | |
| Width | 609.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921190090 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $293.74 | $1,174.96 | |
| $256.84 | $3,082.08 | |
| $253.52 | $7,098.56 |
Need more?