Reference Only
4-641121-0
Headers & Wire Housings 10P MTA156 HDR ASSY FL/RA LF.
Datasheet
4-641121-0 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | Headers & Wire Housings | |
Product | Headers | |
Type | Shrouded | |
Number of Positions | 10 Position | |
Pitch | 3.96 mm (0.156 in) | |
Number of Rows | 1 Row | |
Mounting Style | Through Hole | |
Termination Style | Solder Pin | |
Mounting Angle | Right Angle | |
Contact Gender | Pin (Male) | |
Contact Plating | Gold | |
Termination Post Length | 3.18 mm (0.125 in) | |
Series | MTA-156 | |
Tradename | MTA | |
Application | Wire-to-Board | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 105 C | |
Contact Material | Copper Alloy | |
Current Rating | 7 A | |
Flammability Rating | UL 94 V-0 | |
Housing Color | White | |
Housing Material | Polyester | |
Latching Type | Friction Lock | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Voltage Rating | 600 V |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
TARIC | 8536693000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)Quantity | Unit Price | Ext. Price |
---|---|---|
$3.15 | $1,575.00 |
Need more?