
3M 1350F-1 2IN X 72YD-YELLOW
Thermal Interface Products
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermal Transfer Tape | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Series | 1350F-1Y | |
| Subcategory | Thermal Management | |
| Part # Aliases | 1350F-1Y-2-72 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?