
39WRAAR10KLF30
Trimmer Resistors - Through Hole 1/4W 10K Ohms 30% SINGLE TURN
Datasheet
39WRAAR10KLF30 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TT Electronics | |
Product Category | Trimmer Resistors - Through Hole | |
Series | Model 39 | |
Termination Style | PC Pin | |
Packaging | Bulk | |
Mounting Style | PCB Mount | |
Product Type | Trimmer Resistors | |
Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533408070 |
TARIC | 8533409000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?