Reference Only
38280-0102
Obsolete
Barrier Terminal Blocks .688 PHENOLIC 2P screw terminal dual
Datasheet
38280-0102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 17.48 mm | |
| Current Rating | 50 A | |
| Voltage Rating | 300 V | |
| Type | Wire-to-Board | |
| Mounting Style | Through Hole | |
| Color | Blue | |
| Series | 38280 | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder | |
| Part # Aliases | 382800102 28002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?