Reference Only
35T0501-00H
Ferrite Toroids / Ferrite Rings .
Datasheet
35T0501-00H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Inside Diameter | 7.14 mm | |
| Outside Diameter | 12.7 mm | |
| Outside Length | 4.78 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Series | 35T | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $1,200.00 |
Need more?