Reference Only
35T0135-10P
Ferrite Toroids / Ferrite Rings .
Datasheet
35T0135-10P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Inside Diameter | 1.78 mm | |
| Outside Diameter | 3.43 mm | |
| Outside Length | 2.06 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Series | 35T | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?