
332-0030
Switch Bezels / Switch Caps SWITCH CAP.
Datasheet
332-0030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches, Indicators | |
| Designed for | 332 Series | |
| Color | Yellow, Black | |
| Series | 332 | |
| Packaging | Bulk | |
| Height | 25.96 mm | |
| Illumination | Non-Illuminated | |
| Length | 15.77 mm | |
| Material | Plastic | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 15.77 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.83 | $807.07 | |
| $26.89 | $1,344.50 | |
| $26.21 | $2,621.00 | |
| $25.36 | $6,340.00 |
Need more?