326-0071 Dialight

326-0071

Switch Bezels / Switch Caps SWITCH CAP.

Manufacturer:

Mfr Part:
326-0071

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed for183 Series
ColorRed
PackagingBulk
Height25.96 mm
IlluminationNon-Illuminated
Length18.95 mm
MaterialPlastic
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15.77 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 256 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.67$939.52
$3.35$1,675.00
$3.18$3,180.00
Need more?
Contact Us