Reference Only
325-0075
Switch Bezels / Switch Caps WHITE CAP FOR 1/2" SQUARE.
Datasheet
325-0075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Switch Bezels / Switch Caps | |
| Color | White | |
| Features | Legends provided by Dialight Stocking Distributors | |
| For Use With | Panel Mount Switches | |
| Height | 25.96 mm | |
| Illumination Color | White | |
| Illumination | Illuminated | |
| Length | 15.77 mm | |
| Material | Plastic | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Series | 325 | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder | |
| Type | Button | |
| Width | 15.77 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.57 | $1,234.08 | |
| $7.56 | $1,890.00 | |
| $7.34 | $3,670.00 | |
| $7.17 | $7,170.00 |
Need more?