Reference Only
325-0072
Switch Bezels / Switch Caps GREEN CAP FOR 1/2" SQUARE.
Datasheet
325-0072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Magnetic Reed Switches | |
| Series | 325 | |
| Packaging | Bulk | |
| Features | Legends provided by Dialight Stocking Distributors | |
| Illumination | Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 129 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.49 | $966.21 | |
| $7.07 | $1,767.50 | |
| $6.87 | $3,435.00 | |
| $6.71 | $6,710.00 |
Need more?