Reference Only
325-0071
Switch Bezels / Switch Caps RED CAP FOR 1/2" SQUARE.
Datasheet
325-0071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Switch Bezels / Switch Caps | |
| Color | Red | |
| Features | Legends provided by Dialight Stocking Distributors | |
| For Use With | Magnetic Reed Switches | |
| Height | 25.96 mm | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Length | 12.7 mm | |
| Material | Plastic | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Series | 325 | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder | |
| Type | Button | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.56 | $1,088.64 | |
| $7.53 | $1,882.50 | |
| $7.24 | $3,620.00 | |
| $7.09 | $7,090.00 |
Need more?