
3070-500-STD
EMI Gaskets, Sheets, Absorbers & Shielding METALIZED CONDCTV MT FAB,NiCu,MESH,54" WD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Knitted Gaskets & Wire Mesh | |
| Length | 54 in | |
| Packaging | Roll | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.59 | $1,451.80 | |
| $71.85 | $1,796.25 | |
| $67.34 | $6,734.00 |
Need more?