304-1871 Dialight

304-1871

Not Recommended for New Designs
Switch Bezels / Switch Caps SWITCH CAP

Manufacturer:

Mfr Part:
304-1871

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed for183 Series
ColorRed
PackagingBulk
Height11.13 mm
IlluminationNon-Illuminated
Length15.77 mm
MaterialPlastic
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15.77 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?