
302-3472
Switch Bezels / Switch Caps SWITCH CAP.
Datasheet
302-3472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | 183 Series | |
| Color | Green | |
| Packaging | Bulk | |
| Height | 11.13 mm | |
| Illumination | Non-Illuminated | |
| Length | 24.64 mm | |
| Material | Plastic | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 85 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.61 | $1,241.85 | |
| $14.08 | $1,408.00 | |
| $13.19 | $3,297.50 | |
| $12.37 | $6,185.00 |
Need more?