Reference Only

2SMES-01

Obsolete
RF Switch ICs RF MEMS Switch 10GHz SPDT

Manufacturer:

Mfr Part:
2SMES-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryRF Switch ICs
Switch ConfigurationSPDT
Maximum Frequency10 GHz
Insertion Loss1 dB
Off Isolation - Typ30 dB
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseMiniature SMD
TechnologySi
Series2SMES-01
Bandwidth10 GHz
Number of SwitchesSingle
Operating Supply Current500 uA
Product TypeRF Switch ICs
SubcategoryWireless & RF Integrated Circuits
Supply Voltage - Max40 V
Part # Aliases2SMES01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?