Reference Only

2PB709BSL,215

Bipolar Transistors - BJT The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
2PB709BSL,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Collector- Base Voltage VCBO60 V
Collector-Emitter Saturation Voltage250 mV
Collector- Emitter Voltage VCEO Max50 V
ConfigurationSingle
Continuous Collector Current- 200 mA
DC Collector/Base Gain hfe Min210
Emitter- Base Voltage VEBO6 V
Gain Bandwidth Product fT200 MHz
Maximum DC Collector Current200 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseSOT-23-3
Pd - Power Dissipation250 mW
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP
Part # Aliases934064715215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.074$222.00
Need more?