Reference Only

2PB1424,115

Bipolar Transistors - BJT 2PB1424/SOT89/MPT3.

Manufacturer:

Mfr Part:
2PB1424,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO20 V
Emitter- Base Voltage VEBO6 V
Maximum DC Collector Current5 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT125 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 3 A
DC Collector/Base Gain hfe Min180
DC Current Gain hFE Max390
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934059291115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.316$316.00
Need more?