Reference Only

2PA1576R,135

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
2PA1576R,135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Collector- Base Voltage VCBO60 V
Collector- Emitter Voltage VCEO Max50 V
ConfigurationSingle
DC Collector/Base Gain hfe Min180 at 1 mA, 6 V
DC Current Gain hFE Max180 at 1 mA, 6 V
Emitter- Base Voltage VEBO6 V
Gain Bandwidth Product fT100 MHz
Maximum DC Collector Current150 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseSOT-323-3
Pd - Power Dissipation200 mW
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP
Part # Aliases934031790135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?