Reference Only

2N7002AKQB-QZ

New Product
MOSFETs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
2N7002AKQB-QZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN1110D-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current340 mA
Rds On - Drain-Source Resistance2.8 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.6 V
Qg - Gate Charge210 pC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation6.9 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time6 ns
Product TypeMOSFETs
Rise Time1 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time2 ns
Typical Turn-On Delay Time1 ns
Part # Aliases934667373147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?