Reference Only
2JCIE-HARNESS-05
Obsolete
Specialized Cables
Datasheet
2JCIE-HARNESS-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | CN7 / TH2 | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | CN7 / TH2 | |
| Connector End B Pin Count | 1 Position | |
| Cable Length | 500 mm | |
| Series | 2JCIE | |
| Description/Function | Cable Harness | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 2JCIEHARNESS05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?