2JCIE-HARNESS-03 Aratas

2JCIE-HARNESS-03

Obsolete
Specialized Cables

Manufacturer:

Mfr Part:
2JCIE-HARNESS-03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySpecialized Cables
ProductI/O Cables
Connector End ACN4
Connector End A Pin Count4 Position
Connector End BCN4
Connector End B Pin Count4 Position
Cable Length500 mm
Series2JCIE
Description/FunctionCable Harness
Product TypeSpecialized Cables
SubcategoryCable Assemblies
Part # Aliases2JCIEHARNESS03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?