Reference Only

29F0430-4SR-10

Common Mode Chokes / Filters 290ohms 100MHz 9A Thru-hole.

Manufacturer:

Mfr Part:
29F0430-4SR-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryCommon Mode Chokes / Filters
Series29F
Mounting StyleHorizontal Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance290 Ohms
Maximum DC Current9 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length10.87 mm
Width11 mm
Height8.89 mm
PackagingReel
ProductEMI Filters
TypePower Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$1,488.00
$1.82$4,368.00
Need more?