Reference Only
29F0418-0SR-10
Common Mode Chokes / Filters 83ohms 100MHz 6A SMD.
Datasheet
29F0418-0SR-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 29F | |
| Mounting Style | Horizontal Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Impedance | 80 Ohms | |
| Maximum DC Current | 6 A | |
| Maximum DC Resistance | 10 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 6.1 mm | |
| Width | 4 mm | |
| Height | 2.92 mm | |
| Packaging | Reel | |
| Product | EMI Filters | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?