Reference Only
29220104
EMI Gaskets, Sheets, Absorbers & Shielding Resonance absorber 0.75 x 305 x 305mm.
Datasheet
29220104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | RF Microwave Absorber | |
| Mounting Style | Adhesive PSA | |
| Length | 305 mm | |
| Width | 305 mm | |
| Thickness | 0.75 mm | |
| Series | GDS | |
| Packaging | Bulk | |
| Material | Silicone Elastomer | |
| Subcategory | EMI/RFI | |
| Tradename | Eccosorb |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $308.70 | $926.10 | |
| $274.37 | $2,743.70 | |
| $253.95 | $6,348.75 |
Need more?