Reference Only
28S2023-000
Ferrite Cable Cores CRib,Sld,BB No End Clip / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET.
Datasheet
28S2023-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 250 Ohms | |
| Inside Height | 0.84 mm | |
| Inside Length | 26.67 mm | |
| Outside Height | 6.35 mm | |
| Outside Length | 38.1 mm | |
| Outside Width | 25.4 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Product | Flat Ribbon Cable Cores Split | |
| Series | 28S | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 864 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $915.84 |
Need more?