Reference Only

28R1457-400

Ferrite Cable Cores 140ohms 100MHz 33mm Inside Slot.

Manufacturer:

Mfr Part:
28R1457-400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Cable Cores
Core Material28
Impedance140 Ohms
Inside Height0.51 mm
Inside Length33 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Outside Height4.5 mm
Outside Length37.01 mm
Outside Width13.46 mm
PackagingBulk
Product TypeFerrite Cable Cores
ProductFlat Ribbon Cable Cores Solid
Series28R
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,940 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.334$981.96
Need more?