Reference Only
28R0614-300
Ferrite Cable Cores Rib,Sld,BB,CLNO EMI Ferrite Core.
Datasheet
28R0614-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Core Material | 28 | |
| Impedance | 125 Ohms | |
| Inside Height | 0.7 mm | |
| Inside Length | 13.6 mm | |
| Outside Height | 2.8 mm | |
| Outside Length | 15.6 mm | |
| Outside Width | 18 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Cable Cores | |
| Product | Flat Ribbon Cable Cores Solid | |
| Series | 28R | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?